Phoenix Contact 1407657 HC-EVO-B24 Bush Enclosure Swivel Cable Glands

Image Representative of Range

Phoenix Contact 1407657 HC-EVO-B24 Bush Enclosure Swivel Cable Glands

MPN
1407657
EAN-13
4046356777209
Order Code
12-6754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 1407657 HC-EVO-B24-HHFD-PLBK is a bush enclosure designed for heavy-duty and high-voltage industrial applications. It features industry-grade, multi-core connectors suitable for robust electrical engineering tasks. Typical applications include use in environments requiring reliable electrical connections for multicore systems.
Type Bush enclosure
Coating housing Other
Colour Black
Corrosion resistant N/A
Degree of protection (IP), mounted IP66
Depth 120mm
EMC-version false
Height 87.5mm
Housing colour Black
Housing Material Other
Impact strength IK09
Inflammability class of insulation material according to UL94 Other
IP Rating IP66
Material Polyamide
Material adaptor plate N/A
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 1 Sleeve housing for Crossbar, cable inlet: above/lateral, Height: 87.5 mm.
Misc Attribute 2 HC-EVO-B24-HHFD-PLBK
Misc Attribute 3 B24
Mounting method of the cable gland Bayonet
Number of conduit inlets 1
Number of openings N/A
Operating Temperature -40 - 125°C
Position cable feed Other
Position of the shackle None
Series HC-EVO
Type of housing Plug case
Type of locking Double locking lever
UV resistant false
Width 44mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing false

Reviews

Be the first to submit a review

Trustpilot