Philips Lighting Light Bulbs & Tubes LED lighting panel 615865

Philips Brand: Philips
The parts referenced are various Philips Hue lighting panels designed for different room settings, providing a range of ambience options.
Description Image Product Buy Pricing (Ex VAT) Housing colour Dimmable 12NC Logistic code (s) AC input frequency AC input voltage Adjustable spot head Base Housing Material Batteries included Bulb lifetime Battery type Bulb power Bulb technology Bulb voltage Power consumption in emergency mode Centerpiece included Power supply (LOV) Click fix mounting Rated luminous flux according to IEC 62722-2- 1 Colour of light
Philips 35505700 Hue Lighting Panel 120x30cm 60W Colourful Ambience
Philips 35505700 Hue Lighting Panel 120x30cm 60W Colourful Ambience
Extended range
Order code: 05-9830
MPN: 35505700

Available to back orderBack order, lead time 3 weeks
1+ £518.50
Price per unit Ex VAT
929002966501 50 - 60Hz 220 - 240V No Built-in LED No 25000h 60W Y LED Yes No white
Philips 871951438262600 Hue LED Panel 30x30cm 19W White Ambiance
Philips 871951438262600 Hue LED Panel 30x30cm 19W White Ambiance
Order code: 06-1107
MPN: 871951438262600
1+ £203.39
Price per unit Ex VAT
White 929003099201 50 - 60Hz 220-240V Built-in LED Yes 25000h CR2032 19W Y LED Yes
Philips 871951438264000 Hue Aurelle Panel Light 60x60cm 39W LED Dimmer
Philips 871951438264000 Hue Aurelle Panel Light 60x60cm 39W LED Dimmer
Order code: 06-1109
MPN: 871951438264000
1+ £300.40
Price per unit Ex VAT
White 929003099001 50 - 60Hz 220 - 240V Built-in LED Yes 25000h CR2032 39W Y LED Yes
Philips 871951438266400 Hue Aurelle LED Panel 120x30cm with Dimmer
Philips 871951438266400 Hue Aurelle LED Panel 120x30cm with Dimmer
Order code: 06-1111
MPN: 871951438266400
1+ £300.40
Price per unit Ex VAT
White 929003099101 50 - 60Hz 220 - 240V Built-in LED Yes 25000h CR2032 39W Y LED Yes
Philips 871951438268800 Hue LED Panel 21W Round Warm to Cool White Light
Philips 871951438268800 Hue LED Panel 21W Round Warm to Cool White Light
Order code: 06-1113
MPN: 871951438268800
1+ £225.30
Price per unit Ex VAT
White 929003099301 50 - 60Hz 220-240V Built-in LED Yes 25000h CR2032 21W Y LED Yes
Philips 8720169159136 Hue Surimu LED Panel Smart Lighting 16M Colours
Philips 8720169159136 Hue Surimu LED Panel Smart Lighting 16M Colours
Extended range
Order code: 06-1151
MPN: 8720169159136

Available to back order
1+ £247.35
Price per unit Ex VAT
White Yes Aluminium 24.8W mains-powered 1460lm

Trustpilot