Philips 871951438266400 Hue Aurelle LED Panel 120x30cm with Dimmer

MPN
871951438266400
Brand
Philips
EAN-13
8719514382664
Order Code
06-1111
Country of Origin
China
View Full Product Range (6)

Discontinued


Philips Lighting presents the Hue White Amb. Aurelle Panelleuchte 120x30cm, featuring built-in LED lights and wireless control. This LED lighting panel, model number 871951438266400, offers versatile illumination with remote control capabilities. Ideal for modern interiors, it provides efficient and adjustable lighting solutions.
Type LED lighting panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003099101
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 39W
Bulb technology Y
Bulb voltage LED
Centerpiece included Yes
Colour of light adjustable white
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Depth 1200mm
Energy efficiency class F
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 300mm
Input Voltage 220–240
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 46mm
Light colour White
Lighting style Contemporary
Max. system power 39W
Net weight 4.96kg
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 1335mm
Package gross weight 7.5kg
Package height 430mm
Package net weight 5.7kg
Package weight 7.5kg
Package width 120mm
Power source type AC
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Replacement bulb power (max) 55W
Series Hue
Suitable for number of light sources 1 bulb(s)
Suitable location Functional
Transfer Standard (Smart Home) ZigBee
Weight 5700g
Width 1200mm

Trustpilot