Philips 35505700 Hue Lighting Panel 120x30cm 60W Colourful Ambience

MPN
35505700
Brand
Philips
EAN-13
8719514355057
Order Code
05-9830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £610.00 £518.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Philips Lighting Hue White & Col. Amb. Surimu Panel is a 120x30 cm built-in LED lighting panel with a 60 W capacity, ideal for modern lighting solutions. It features wireless and remote control capabilities, providing flexibility and ease of use. This lighting panel is perfect for both residential and commercial spaces, offering a wide range of light settings to suit any mood or activity.
Type LED lighting panel
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929002966501
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Adjustable spot head No
Base Built-in LED
Batteries included No
Bulb lifetime 25000h
Bulb power 60W
Bulb technology Y
Bulb voltage LED
Centerpiece included Yes
Click fix mounting No
Colour of light white
Colour of light adjustable white
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Compatible with most dimmers No
Data exchange Bidirectional (bi)
Depth 1200mm
Diameter 0mm
Dimming Zigbee Light Link
Energy efficiency class Gg
Equivalent bulb power 100W
Fitting/cap type Non-changeable bulb(s)
Frustration free pack (FFP) Y
Hue bridge No
Included bulb 2 power 60W
Input Voltage 220 - 240V
International Protection (IP) code IP20
Lamp type LED (monochrome)
LED module warranty 5 (s)Year
Length 48mm
Light colour Variable
Light outlet Diffused effect
Lighting style Modern
Max. system power 60W
Nominal Voltage 230V
Number of accessories (max) 12
Number of bulbs 2 0 bulb(s)
Package depth 1335mm
Package gross weight 7.5kg
Package height 430mm
Package net weight 5.7kg
Package Type Box
Package weight 7.5kg
Package width 120mm
Pivotable arm (left-right) Yes
Power plug type No plug
Power source type AC
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Replacement bulb power (max) 100W
Screen size diagonal 1.0inch
Series Hue
Suitable for light type Ambience
Suitable for number of light sources 0 bulb(s)
Suitable location Bedroom, Home office, Living room, Study
Transfer Standard (Smart Home) ZigBee
Type of control gear Remote included
Upgradeable with Philips HUE bridge Yes
Weight 5700g
Width 1200mm
With light source No
With Switch Hue dimmer included

Reviews

Be the first to submit a review

Trustpilot