Philips 871951438268800 Hue LED Panel 21W Round Warm to Cool White Light

MPN
871951438268800
Brand
Philips
EAN-13
8719514382688
Order Code
06-1113
Country of Origin
China
View Full Product Range (6)

Discontinued


The Philips Lighting Hue White Amb. Aurelle Panelleuchte rund 871951438268800 is a built-in LED lighting panel with 21 W power. It features wireless control, making it suitable for flexible and convenient lighting adjustments in homes or offices. This panel is ideal for creating ambient lighting and enhancing room aesthetics.
Type LED lighting panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003099301
AC input frequency 50 - 60Hz
AC input voltage 220-240V
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 21W
Bulb technology Y
Bulb voltage LED
Centerpiece included Yes
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Depth 395mm
Diameter 39.5cm
Energy efficiency class F
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 395mm
Included bulb energy efficiency class (old) F
Input Voltage 220–240
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 47mm
Light colour White
Lighting style Contemporary
Max. system power 21W
Net weight 1.88kg
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 455mm
Package gross weight 3.58kg
Package height 453mm
Package net weight 2.2kg
Package weight 3.35kg
Package width 104mm
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Replacement bulb power (max) 28W
Series Hue
Suitable for lamp power 21W
Suitable for number of light sources 1 bulb(s)
Suitable location Functional
Transfer Standard (Smart Home) ZigBee
Weight 1876g
Width 395mm
With light source replaceable

Trustpilot