Philips 871951438264000 Hue Aurelle Panel Light 60x60cm 39W LED Dimmer

MPN
871951438264000
Brand
Philips
EAN-13
8719514382640
Order Code
06-1109
Country of Origin
China
View Full Product Range (6)

Discontinued


Philips Lighting's Hue White Amb. Aurelle Panelleuchte 60x60cm is an energy-efficient LED lighting panel with wireless control capabilities. Featuring a built-in 39 W LED, it provides versatile ambient light, ideal for enhancing home or office spaces. This sleek lighting solution allows for convenient remote control to adjust brightness and mood.
Type LED lighting panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003099001
AC input frequency 50 - 60Hz
AC input voltage 220 - 240V
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 39W
Bulb technology Y
Bulb voltage LED
Centerpiece included Yes
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Depth 600mm
Energy efficiency class F
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 600mm
Input Voltage 220–240
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 46mm
Light colour Variable
Lighting style Contemporary
Max. system power 39W
Net weight 4.79kg
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 700mm
Package gross weight 7.1kg
Package height 705mm
Package net weight 5.7kg
Package weight 7.1kg
Package width 120mm
Power source type AC
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Replacement bulb power (max) 28W
Series Hue
Suitable for number of light sources 1 bulb(s)
Suitable location Functional
Transfer Standard (Smart Home) ZigBee
Weight 5700g
Width 600mm

Trustpilot