Philips 871951438262600 Hue LED Panel 30x30cm 19W White Ambiance

MPN
871951438262600
Brand
Philips
EAN-13
8719514382626
Order Code
06-1107
Country of Origin
China
View Full Product Range (6)

Discontinued


The Philips Lighting Hue White Amb. Aurelle Panelleuchte 30x30cm features a built-in LED that consumes 19 W. It offers wireless and remote control capabilities for easy operation and adjustment. Ideal for residential settings, this LED lighting panel provides versatile and customisable lighting options.
Type LED lighting panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003099201
AC input frequency 50 - 60Hz
AC input voltage 220-240V
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 19W
Bulb technology Y
Bulb voltage LED
Centerpiece included Yes
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Depth 300mm
Energy efficiency class F
Eye comfort Yes
Fitting/cap type Non-changeable bulb(s)
Height/depth 300mm
Included bulb energy efficiency class (old) F
Input Voltage 220–240
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 46mm
Light colour White
Lighting style Contemporary
Max. system power 19W
Net weight 1.43kg
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 1335mm
Package gross weight 2.43kg
Package height 385mm
Package net weight 1.6kg
Package weight 8.73kg
Package width 116mm
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Replacement bulb power (max) 55W
Series Hue
Suitable for number of light sources 1 bulb(s)
Suitable location Functional
Transfer Standard (Smart Home) ZigBee
Weight 1450g
Width 300mm
With light source replaceable

Trustpilot