Philips 8720169159136 Hue Surimu LED Panel Smart Lighting 16M Colours

MPN
8720169159136
Brand
Philips
Order Code
06-1151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £290.99 £247.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting's Surimu WACA LED lighting panel features wireless and remote control capabilities. It provides efficient illumination with a power consumption of 24.8 W. Ideal for modern interiors, the panel is suitable for both residential and office environments.
Type LED lighting panel
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Data exchange Bidirectional (bi)
Height/depth 46mm
Housing Material Aluminium
Lamp type LED (monochrome)
Length 300mm
Max. system power 24.8W
Nominal Voltage 230V
Power consumption in emergency mode 24.8W
Power supply (LOV) mains-powered
Rated luminous flux according to IEC 62722-2- 1 1460lm
Series Hue
Suitable for lamp power 24.8W
Transfer Standard (Smart Home) ZigBee
Weight 1600g
Width 300mm

Reviews

Be the first to submit a review

Trustpilot