PFERD 15400126 Diamond File flat-blunt 10x3.2x100mm Ergonomic Handle |
05-8021
|
|
Back order - 47 availableBack-order availability date - 03/12/2026
|
1+ £107.19
Price per unit Ex VAT
|
100mm |
Flat |
(L x W x H) 100 x 10 x 3.2 mm |
3.2mm |
10mm |
Diamond file |
Fine |
1 |
PFERD 15400151 Diamond File 100 mm for tough materials and GRP/CFK |
05-8022
|
|
Despatched within 4 working days - 2 in stock
|
1+ £117.24
Price per unit Ex VAT
|
100mm |
|
(L x W x H) 100 x 10 x 3.2 mm |
3.2mm |
10mm |
Diamond file |
Fine |
1 |
PFERD 15403126 Diamond File triangular 7x100 mm Ergonomic Handle |
05-8023
|
|
Back order - 35 availableBack-order availability date - 03/12/2026
|
1+ £75.90
Price per unit Ex VAT
|
100mm |
Triangular |
(L x W) 100 mm x 7 mm |
|
7mm |
Diamond file |
Fine |
1 |
PFERD 15404204 Diamond File 200mm Ergonomic Handle for tough materials |
05-8025
|
|
Back order - 20 availableBack-order availability date - 03/12/2026
|
1+ £223.19
Price per unit Ex VAT
|
200mm |
|
(L x W x H) 200 x 7.5 x 7.5 mm |
7.5mm |
7.5mm |
Diamond file |
Fine |
1 |
PFERD 15405151 Diamond File 12x4x100mm D251 grit Ergonomic Handle |
05-8026
|
|
Available to back orderBack order, lead time 11 days
|
1+ £108.10
Price per unit Ex VAT
|
100mm |
|
(L x W x H) 100 x 12 x 4 mm |
4mm |
12mm |
Diamond file |
Fine |
1 |
PFERD 15406204 Diamond Workshop File Round 8x200mm D251 grit Ergonomic |
05-8027
|
|
Back order - 47 availableBack-order availability date - 03/12/2026
|
1+ £155.76
Price per unit Ex VAT
|
200mm |
Round |
(L x W) 200 mm x 8 mm |
|
8mm |
Diamond file |
Fine |
1 |