PFERD 15404204 Diamond File 200mm Ergonomic Handle for tough materials

MPN
15404204
Brand
PFERD
EAN-13
4007220017241
Order Code
05-8025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £223.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/12/2026

The PFERD 15404204 Diamond file is 200 mm long and ideal for precise filing tasks. Manufactured by PFERD, it features a durable diamond coating suitable for hard materials. It is commonly used in metalworking, tool maintenance, and fine detailing applications.
Type Diamond file
CutType Fine
Length 200mm
Number of Pieces 1
Dim (L x W x H) 200 x 7.5 x 7.5 mm
Height 7.5mm
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot