PFERD 15403126 Diamond File triangular 7x100 mm Ergonomic Handle

MPN
15403126
Brand
PFERD
EAN-13
4007220255179
Order Code
05-8023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £75.90
10+ £73.62
50+ £73.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 03/12/2026

Pferd offers a triangular diamond workshop file, model number 15403126, with dimensions of 7 x 100 mm. This tool features a D126 grit size, ideal for precision work. Commonly used for fine filing and polishing tasks in metalworking and engineering applications.
Type Diamond file
CutType Fine
Length 100mm
Shape Triangular
Number of Pieces 1
Dim (L x W) 100 mm x 7 mm
Width 7mm

Reviews

Be the first to submit a review

Trustpilot