PFERD 15405151 Diamond File 12x4x100mm D251 grit Ergonomic Handle

MPN
15405151
Brand
PFERD
EAN-13
4007220955901
Order Code
05-8026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £108.10
10+ £104.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD Diamond Workshop File, model 15405151, is a semi-circular pointed tool with dimensions of 12 x 4 x 100 mm. It features a grit size of D151, ideal for precision filing tasks. This file is typically used for intricate metalworking and sharpening applications.
Type Diamond file
CutType Fine
Length 100mm
Number of Pieces 1
Dim (L x W x H) 100 x 12 x 4 mm
Height 4mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot