PFERD 15400126 Diamond File flat-blunt 10x3.2x100mm Ergonomic Handle

MPN
15400126
Brand
PFERD
EAN-13
4007220255117
Order Code
05-8021
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £94.30
10+ £91.47
50+ £91.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 03/11/2026

The PFERD diamond file, model 15400126, measures 10 x 3.2 x 100 mm and features a D126 grit for fine precision work. It is ideal for use in workshops requiring detailed filing and shaping tasks. The durable diamond-tipped surface is well-suited for handling hard materials such as metals and ceramics.
Type Diamond file
CutType Fine
Length 100mm
Shape Flat
Number of Pieces 1
Dim (L x W x H) 100 x 10 x 3.2 mm
Height 3.2mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot