PFERD 15406204 Diamond Workshop File Round 8x200mm D251 grit Ergonomic

MPN
15406204
Brand
PFERD
EAN-13
4007220017289
Order Code
05-8027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £155.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 03/12/2026

The PFERD 15406204 diamond file is a precision tool measuring 8 x 200 mm with D151 grit, ideal for fine grinding applications. Manufactured by PFERD, this round diamond file is known for its durability and high-quality performance. It is typically used in metalworking workshops for tasks requiring meticulous material removal and finishing.
Type Diamond file
CutType Fine
Length 200mm
Shape Round
Number of Pieces 1
Dim (L x W) 200 mm x 8 mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot