PFERD 15400151 Diamond File 100 mm for tough materials and GRP/CFK

MPN
15400151
Brand
PFERD
EAN-13
4007220805954
Order Code
05-8022
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £117.24
10+ £113.72
50+ £113.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pferd manufactures the 15400151 diamond file, which is 100 mm in length and sold as a single unit. The file features high-quality diamond coating for precision work. It is typically used for fine filing tasks on hard materials such as glass or ceramics.
Type Diamond file
CutType Fine
Length 100mm
Number of Pieces 1
Dim (L x W x H) 100 x 10 x 3.2 mm
Height 3.2mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot