Paulmann 94312.0 Poller Plate Plug & Shine LED Light 6.1W Warm White |
05-7569
|
|
Back order - 10 availableBack-order availability date - 21/11/2026
|
1+ £70.55
Price per unit Ex VAT
|
3000K |
IP44 |
6.1W |
159mm |
|
|
Warm white |
(Ø x H) 159 mm x 600 mm |
|
|
Anthracite |
|
600mm |
|
|
580lm |
Plastic |
1 |
1 |
|
Paulmann 94317 Plug & Shine Lantern 2W Anthracite creates outdoor ambience |
05-7571
|
|
Back order - 1 availableBack-order availability date - 21/11/2026
|
1+ £77.58
Price per unit Ex VAT
|
1900K |
IP44 |
2W |
|
E14 |
E14 |
|
(W x H x D) 150 x 695 x 150 mm |
150mm |
|
Anthracite |
|
695mm |
150mm |
150mm |
140.00lm |
|
1 |
1 |
|
Paulmann 94318 Plug & Shine Lantern 40cm 2W Anthracite Classic Outdoor Light |
05-7572
|
|
Available to back orderBack order, lead time 11 days
|
1+ £63.70
Price per unit Ex VAT
|
1900K |
IP44 |
2W |
|
E14 |
E14 |
|
(W x H x D) 150 x 515 x 150 mm |
150mm |
|
Anthracite |
|
515mm |
|
|
|
|
1 |
1 |
|
Paulmann 94322 Plug & Shine Poller Light 2W Anthracite Classic Design |
05-7573
|
|
Despatched within 4 working days - 6 in stock
|
1+ £51.85
Price per unit Ex VAT
|
1900K |
IP44 |
2W |
172mm |
E14 |
E14 |
|
(Ø x H) 172 mm x 500 mm |
|
|
Anthracite |
|
500mm |
|
|
|
Metal |
1 |
1 |
|
Paulmann 94323 Minipoller Classic LED Anthracite Outdoor Light 2W |
05-7574
|
|
Despatched within 4 working days - 25 in stock
|
1+ £28.05
Price per unit Ex VAT
|
1900K |
IP44 |
2W |
80mm |
E14 |
|
|
(Ø x H) 80 mm x 220 mm |
|
|
Anthracite |
|
220mm |
|
|
140.00lm |
Metal |
1 |
|
|
Paulmann 94368 Plug & Shine Spot Lamp Warm White Weather-Resistant Grey |
05-7575
|
|
Despatched within 4 working days - 6 in stock
|
1+ £72.54
Price per unit Ex VAT
|
3000K |
IP65 |
6.00W |
46mm |
|
|
Warm white |
(Ø x H) 46 mm x 204 mm |
111mm |
80 |
Grey |
Yes |
204mm |
111mm |
56mm |
600.00lm |
Aluminium |
|
|
Yes |