Paulmann 94317 Plug & Shine Lantern 2W Anthracite creates outdoor ambience

MPN
94317
Brand
Paulmann
EAN-13
4000870943175
Order Code
05-7571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £91.27 £77.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 27/10/2026

Paulmann's classic lantern 56 model 94317 is a 2 W outdoor light with an anthracite finish. Featuring Plug & Shine technology, it is ideal for garden illumination and comes from a trusted manufacturer. This versatile lighting solution enhances garden ambiance while providing reliable and efficient lighting.
Type Plug & Shine lighting
Colour Temperature 1900K
IP Rating IP44
Power 2W
Base E14
Bulb base E14
Bulb Type LED (monochrome)
Depth 150mm
Dim (W x H x D) 150 x 695 x 150 mm
Energy efficiency rating n.rel.
External length 150mm
External Width 150mm
Factory colour Anthracite
Height 695mm
Luminous Flux 140.00lm
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Output Voltage 24V
Protection Class III
Rating per bulb 2W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 140.00lm
Weight 3.25kg
Width 150mm

Reviews

Be the first to submit a review

Trustpilot