Paulmann 94322 Plug & Shine Poller Light 2W Anthracite Classic Design

MPN
94322
Brand
Paulmann
EAN-13
4000870943229
Order Code
05-7573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £61.00 £51.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann Poller Classic 94322 Plug & Shine lighting is a 2 W anthracite garden light designed to enhance outdoor spaces. This outdoor light is ideal for energy-efficient solar garden lighting, providing reliable illumination for pathways and gardens. Plug & Shine lighting offers easy installation and sustainable brightness for various outdoor applications.
Type Plug & Shine lighting
Colour Temperature 1900K
IP Rating IP44
Power 2W
(Ø) 172mm
Base E14
Bulb base E14
Bulb Type LED (monochrome)
Dim (Ø x H) 172 mm x 500 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 500mm
Material Metal
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Output Voltage 24V
Outside Ø 172
Protection Class III
Rating per bulb 2W

Reviews

Be the first to submit a review

Trustpilot