Paulmann 94323 Minipoller Classic LED Anthracite Outdoor Light 2W

MPN
94323
Brand
Paulmann
EAN-13
4000870943236
Order Code
05-7574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Paulmann's Minipoller Classic 94323 is an LED (monochrome) outdoor light with a 2W power consumption and an anthracite finish. The Plug & Shine lighting system offers easy installation and is ideal for enhancing the ambience of garden settings. This lighting solution is perfect for illuminating pathways and highlighting garden features.
Type Plug & Shine lighting
Colour Temperature 1900K
IP Rating IP44
Power 2W
(Ø) 80mm
Base E14
Bulb Type LED (monochrome)
Dim (Ø x H) 80 mm x 220 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 220mm
Luminous Flux 140.00lm
Material Metal
Number of bulbs 1
Number of lights 1
Operating Voltage 24V
Protection Class III
Rating per bulb 2W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 140.00lm
Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot