Paulmann 94368 Plug & Shine Spot Lamp Warm White Weather-Resistant Grey

MPN
94368
Brand
Paulmann
EAN-13
4000870943687
Order Code
05-7575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £85.34 £72.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's 94368 Plug & Shine lighting offers warm white illumination in a grey finish, ideal for enhancing outdoor spaces. This garden light is part of a series designed for versatile and efficient outdoor lighting solutions. It's typically used to create ambient lighting effects in gardens and patios.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 6.00W
(Ø) 46mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80
Depth 111mm
Dim (Ø x H) 46 mm x 204 mm
Dimmable Yes
Energy efficiency rating n.rel.
External length 111mm
External Width 56mm
Factory colour Grey
Height 204mm
Light bulb included Yes
Luminous Flux 600.00lm
Material Aluminium
Number of bulbs 1
Operating Voltage 24V
Outside Ø 46mm
Product lifespan approx 30000h
Protection Class III
Radiation Angle 0°
Rating per bulb 7W
Total luminous flux 600lm
Weight 0.42kg
Width 56mm

Reviews

Be the first to submit a review

Trustpilot