Paulmann 94312.0 Poller Plate Plug & Shine LED Light 6.1W Warm White

MPN
94312
Brand
Paulmann
EAN-13
4000870943120
Order Code
05-7569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/10/2026

Paulmann's Poller Plate 94312 Plug & Shine lighting features a 6.1 W monochrome LED that emits warm white light, housed in an anthracite finish. This solar garden light is ideal for illuminating outdoor spaces with energy-efficient lighting. Typical applications include garden paths and outdoor living areas.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP44
Power 6.1W
(Ø) 159mm
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 159 mm x 600 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 600mm
Luminous Flux 580lm
Material Plastic
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Product lifespan approx 30000h
Protection Class III
Rating per bulb 6.1W
Total luminous flux 580lm

Reviews

Be the first to submit a review

Trustpilot