Paulmann 94318 Plug & Shine Lantern 40cm 2W Anthracite Classic Outdoor Light

MPN
94318
Brand
Paulmann
EAN-13
4000870943182
Order Code
05-7572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £74.94 £63.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Paulmann, the classic lantern 40 94318 Plug & Shine lighting is an anthracite solar garden light that consumes only 2 watts. This outdoor light is ideal for garden paths and patios, offering efficient and sustainable illumination. Featuring a classic design, it enhances outdoor aesthetics while providing reliable light.
Type Plug & Shine lighting
Colour Temperature 1900K
IP Rating IP44
Power 2W
Base E14
Bulb base E14
Bulb Type LED (monochrome)
Depth 150mm
Dim (W x H x D) 150 x 515 x 150 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 515mm
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Operating Voltage 24V
Protection Class III
Rating per bulb 2W
Width 150mm

Reviews

Be the first to submit a review

Trustpilot