Paulmann 94154.0 Plantini LED Garden Light Starter Set 7.5W Anthracite |
05-7535
|
|
Despatched within 4 working days - 5 in stock
|
1+ £108.80
Price per unit Ex VAT
|
IP65 |
|
7.5W |
|
|
LED garden light starter set |
|
(W x H) 7.7 cm x 22.3 cm |
|
Anthracite |
|
22.3cm |
|
90lm |
3 |
|
45° |
|
|
2.5W |
Paulmann 94156 Plantini LED Garden Light Set 7.5W Warm White Anthracite |
05-7536
|
|
Available to back orderBack order, lead time 11 days
|
1+ £98.60
Price per unit Ex VAT
|
IP65 |
3000K |
7.5W |
|
Warm white |
LED garden light expansion |
> 80 |
(L x W x H) 5000.00 mm x 7.7 cm x 22.3 cm |
77.00mm |
Anthracite |
|
22.3cm |
5m |
90lm |
3 |
|
|
Yes |
|
2.5W |
Paulmann 94165 Plug & Shine Outdoor LED Fairy Light Warm White 1.4W |
05-7537
|
|
Despatched within 4 working days - 6 in stock
|
1+ £41.65
Price per unit Ex VAT
|
IP44 |
3000K |
1.4W |
|
Warm white |
LED fairy light |
|
|
|
|
Dimmable |
|
6.8m |
7lm |
7 |
|
|
|
|
0.2W |
Paulmann 94177 Plug & Shine LED Decorative Light 2.8W Warm White Outdoor |
05-7538
|
|
Despatched within 4 working days - 42 in stock
|
1+ £52.70
Price per unit Ex VAT
|
IP67 |
3000K |
2.8W |
20cm |
Warm white |
LED decorative light |
|
(Ø) 20cm |
|
White |
|
|
|
160lm |
1 |
Sphere |
|
|
|
2.8W |
Paulmann 94178 Plug & Shine LED Light 6.5W Warm White Waterproof Safe |
05-7539
|
|
Despatched within 4 working days - 27 in stock
|
1+ £84.96
Price per unit Ex VAT
|
IP67 |
3000K |
6.5W |
40cm |
Warm white |
LED decorative light |
|
(Ø) 40cm |
|
White |
|
|
|
430lm |
1 |
Sphere |
|
|
|
6.5W |
Paulmann 94191 Plug & Shine LED Strip 31W Warm White Outdoor Lighting |
05-7541
|
|
Despatched within 4 working days - 11 in stock
|
1+ £78.20
Price per unit Ex VAT
|
IP67 |
3000K |
31W |
|
Warm white |
LED strip |
|
(L x W x H) 500 x 0.92 x 1.4 cm |
|
White |
|
1.4cm |
500cm |
2500lm |
1 |
|
|
|
Rectangular |
31W |