Paulmann 94191 Plug & Shine LED Strip 31W Warm White Outdoor Lighting

MPN
94191
Brand
Paulmann
EAN-13
4000870941911
Order Code
05-7541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £78.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Paulmann's Neon 94191 Plug & Shine lighting features a 31 W LED strip that emits warm white light. This monochrome LED strip is ideal for creating ambient outdoor lighting. It is typically used in garden settings to enhance the atmosphere.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 31W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED strip
Dim (L x W x H) 500 x 0.92 x 1.4 cm
Energy efficiency rating n.rel.
Factory colour White
Height 1.4cm
Length 500cm
Luminous Flux 2500lm
Material Plastic
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Rating per bulb 31W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 2500lm
Weight 1.04kg
Width 0.92cm

Reviews

Be the first to submit a review

Trustpilot