Paulmann 94154.0 Plantini LED Garden Light Starter Set 7.5W Anthracite

MPN
94154
Brand
Paulmann
EAN-13
4000870941546
Order Code
05-7535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £128.00 £108.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann Plantini 94154 Plug & Shine lighting LED garden light starter set features three monochrome LED lights with a total power of 7.5 W in an anthracite finish. Ideal for outdoor use, this set provides stylish and efficient illumination for pathways or garden landscapes. Simple to install, the Plug & Shine system offers a convenient lighting solution without the hassle of complex wiring.
Type Plug & Shine lighting
IP Rating IP65
Power 7.5W
Base Built-in LED
Bulb Type LED (monochrome)
Component LED garden light starter set
Dim (W x H) 7.7 cm x 22.3 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 22.3cm
Luminous Flux 90lm
Material Plastic
Number of bulbs 3
Operating Voltage 24V
Protection Class III
Radiation Angle 45°
Rating per bulb 2.5W
Total luminous flux 270lm
Width 7.7cm

Reviews

Be the first to submit a review

Trustpilot