Paulmann 94177 Plug & Shine LED Decorative Light 2.8W Warm White Outdoor

MPN
94177
Brand
Paulmann
EAN-13
4000870941775
Order Code
05-7538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £52.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Paulmann manufactures the 94177 Plug & Shine lighting, an LED decorative light. This monochrome, 2.8 W LED offers warm white illumination. It is ideal for enhancing outdoor spaces, including gardens, with stylish and efficient lighting.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 2.8W
(Ø) 20cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED decorative light
Dim (Ø) 20cm
Energy efficiency rating n.rel.
Factory colour White
Luminous Flux 160lm
Material Plastic
Motif Sphere
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Rating per bulb 2.8W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 160lm
Weight 0.51kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot