Paulmann 94178 Plug & Shine LED Light 6.5W Warm White Waterproof Safe

MPN
94178
Brand
Paulmann
EAN-13
4000870941782
Order Code
05-7539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £99.95 £84.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann 94178 Plug & Shine lighting is a versatile LED decorative light with a monochrome LED that consumes 6.5 Watts. It provides a warm white illumination, making it ideal for creating inviting outdoor spaces. This product is suited for gardens and pathways, offering reliable outdoor lighting.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP67
Power 6.5W
(Ø) 40cm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED decorative light
Dim (Ø) 40cm
Energy efficiency rating n.rel.
Factory colour White
Luminous Flux 430lm
Material Plastic
Motif Sphere
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Rating per bulb 6.5W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 430lm
Weight 1.73kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot