Paulmann 94165 Plug & Shine Outdoor LED Fairy Light Warm White 1.4W

MPN
94165
Brand
Paulmann
EAN-13
4000870941652
Order Code
05-7537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann's 94165 Plug & Shine lighting features LED fairy lights with a monochrome, warm white display at 1.4 watts. This product is ideal for creating a cosy atmosphere in gardens and outdoor spaces. With its black finish, it seamlessly integrates into various outdoor settings.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP44
Power 1.4W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Component LED fairy light
Energy efficiency rating n.rel.
Length 6.8m
Light features Dimmable
Luminous Flux 7lm
Material Plastic
Number of bulbs 7
Operating Voltage 24V
Protection Class III
Rating per bulb 0.2W
Total luminous flux 49lm

Reviews

Be the first to submit a review

Trustpilot