Paulmann 94156 Plantini LED Garden Light Set 7.5W Warm White Anthracite

MPN
94156
Brand
Paulmann
EAN-13
4000870941560
Order Code
05-7536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £116.00 £98.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann Plantini 94156 Plug & Shine lighting is an LED garden light expansion set featuring a 3-piece design, each with 7.5 W warm white output. Known for its monochrome lighting and anthracite finish, this set is ideal for enhancing outdoor spaces with elegant illumination. It is commonly used in garden lighting to create ambient atmospheres.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 7.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index > 80
Component LED garden light expansion
Depth 77.00mm
Dim (L x W x H) 5000.00 mm x 7.7 cm x 22.3 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 22.3cm
Length 5m
Light bulb included Yes
Luminous Flux 90lm
Material Plastic
Number of bulbs 3
Operating Voltage 24V
Protection Class III
Rating per bulb 2.5W
Total luminous flux 270lm
Weight 1.22kg
Width 7.7cm

Reviews

Be the first to submit a review

Trustpilot