Paulmann 17803 Low Voltage Cable Kit Tensioner Kit Chrome with Accessories |
12-6044
|
|
Despatched within 4 working days - 11 in stock
|
1+ £12.10
Price per unit Ex VAT
|
Chrome |
Tensioner kit |
|
Metal |
|
|
|
|
|
|
Steel, chromium-plated |
|
|
|
|
|
Low voltage cable kit |
n.a |
Paulmann 17824 Deflector Kit Chrome 2-Piece Set for Cable Guidance |
12-6045
|
|
Despatched within 4 working days - 32 in stock
|
1+ £21.00
Price per unit Ex VAT
|
Chrome |
Deflector |
1.6cm |
Metal |
1.6 x 16.5cm |
|
|
16.5cm |
|
|
Steel, chrome-plated |
|
|
|
|
|
Low voltage cable kit |
n.a |
Paulmann 17834 Low Voltage Cable Kit with Diverters and Clamps, Chrome |
12-6046
|
|
Despatched within 4 working days - 6 in stock
|
1+ £24.56
Price per unit Ex VAT
|
Chrome |
Tensioner kit |
1.6cm |
Metal |
|
1.6 x 16.5cm |
|
|
16.5cm |
|
Steel, chrome-plated |
0.64kg |
|
|
|
|
Low voltage cable kit |
n.a |
Paulmann 978019 Cable Kit Low Voltage Chrome Wire Feed-in 2-Piece Set |
12-6142
|
|
Despatched within 4 working days - 164 in stock
|
1+ £6.93
Price per unit Ex VAT
|
Chrome |
Wire feed-in |
10mm |
Brass |
10 x 17mm |
|
|
17mm |
|
|
Steel, chromium-plated |
|
|
|
|
|
Low voltage cable kit |
n.a |
Paulmann 979047 Low Voltage Cable Kit Tensioning Wire, Transparent/Grey |
12-6143
|
|
Despatched within 4 working days - 3 in stock
|
1+ £25.42
Price per unit Ex VAT
|
Transparent, Grey |
Suspension cable |
6mm |
Copper |
|
|
(Ø x L) 6 mm x 12 m |
|
12m |
|
Copper tin-plated |
0.69kg |
12V |
|
|
|
Low voltage cable kit |
n.a |
Paulmann 979055 Low Voltage Cable Kit Transparent/Grey for Suspension Systems |
12-6144
|
|
|
1+ £33.00
Price per unit Ex VAT
|
Transparent, Grey |
Suspension cable |
|
Copper |
|
|
|
|
12m |
|
Copper tin-plated |
0.47kg |
|
|
|
|
Low voltage cable kit |
n.a |
Paulmann 979069 Low Voltage Cable Kit Clear Insulated Tension Cable |
12-6145
|
|
Despatched within 4 working days - 46 in stock
|
1+ £22.17
Price per unit Ex VAT
|
Clear |
Suspension cable |
|
Copper |
|
|
|
|
|
12m |
|
0.30kg |
12V |
|
Universal |
|
Low voltage cable kit |
n.a |
Paulmann 97932 Toroidal Cable Kit Transformer Low Voltage Chrome |
12-6146
|
|
Despatched within 4 working days - 36 in stock
|
1+ £53.66
Price per unit Ex VAT
|
Chrome |
Transformer |
14.5cm |
Plastic |
14.5 x 8.6cm |
|
|
8.6cm |
|
|
|
|
230V |
Dimmable |
URail |
80W |
Low voltage cable kit |
n.a |