Paulmann 979069 Low Voltage Cable Kit Clear Insulated Tension Cable

MPN
979069
Brand
Paulmann
EAN-13
4000870979693
Order Code
12-6145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £22.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Paulmann 979069 Low Voltage Cable Kit is a versatile suspended lighting solution designed for track lighting systems. It features a clear 12-metre insulated cable suitable for halogen rail mount lights. Ideal for ceiling track light systems, this kit is commonly used in modern home or office environments.
Type Low voltage cable kit
Housing colour Clear
Energy efficiency rating n.a
Component Suspension cable
Housing Material Copper
Nominal Voltage 12V
Rope length 12m
Series Universal
Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot