Paulmann 979047 Low Voltage Cable Kit Tensioning Wire, Transparent/Grey

MPN
979047
Brand
Paulmann
EAN-13
4000870979471
Order Code
12-6143
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.91 £25.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Paulmann 979047 Low Voltage Cable Kit features a transparent and grey 6 mm cable that’s 12 meters long. It is designed for halogen cable systems, offering a sleek solution for suspended lighting applications. Ideal for ceiling track lighting, the kit ensures efficient and elegant illumination.
Type Low voltage cable kit
Colour Transparent, Grey
Voltage 12V
Energy efficiency rating n.a
Component Suspension cable
Diameter 6mm
Dimensions (Ø x L) 6 mm x 12 m
Length 12m
Material Copper
Material (details) Copper tin-plated
Weight 0.69kg

Reviews

Be the first to submit a review

Trustpilot