Paulmann 17824 Deflector Kit Chrome 2-Piece Set for Cable Guidance

MPN
17824
Brand
Paulmann
EAN-13
4000870178249
Order Code
12-6045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann 17824 low voltage cable kit deflector 2-piece set in chrome is designed for seamless integration into cable lighting systems. This kit, featuring a sleek finish, is ideal for ceiling installations focusing on track lighting applications. It is commonly used in suspended lighting setups within homes and commercial spaces.
Type Low voltage cable kit
Housing colour Chrome
Energy efficiency rating n.a
Component Deflector
Diameter 1.6cm
Dimensions (Ø x H) 1.6 x 16.5cm
Height/depth 16.5cm
Housing Material Metal
Material (details) Steel, chrome-plated

Reviews

Be the first to submit a review

Trustpilot