Paulmann 978019 Cable Kit Low Voltage Chrome Wire Feed-in 2-Piece Set

MPN
978019
Brand
Paulmann
EAN-13
4000870978191
Order Code
12-6142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 164 in stock

The Paulmann 978019 Low Voltage Cable Kit in chrome is a two-piece set designed for wire feed-in applications. This set is ideal for installing suspended lighting or track lighting systems. It is typically used in halogen rail mount light installations and ceiling track lighting setups.
Type Low voltage cable kit
Housing colour Chrome
Energy efficiency rating n.a
Component Wire feed-in
Diameter 10mm
Dimensions (Ø x H) 10 x 17mm
Height/depth 17mm
Housing Material Brass
Material (details) Steel, chromium-plated

Reviews

Be the first to submit a review

Trustpilot