Paulmann 97932 Toroidal Cable Kit Transformer Low Voltage Chrome

MPN
97932
Brand
Paulmann
EAN-13
4000870979327
Order Code
12-6146
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £53.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann's Toroidal 97932 Low Voltage Cable Kit Transformer in Chrome is designed for halogen track lighting and suspended lighting systems. This cable kit, part of the Paulmann system, features a toroidal transformer with an 80-watt capacity. It is ideal for ceiling track light systems and rail mount lights, providing efficient and versatile lighting solutions.
Type Low voltage cable kit
Housing colour Chrome
Energy efficiency rating n.a
Component Transformer
Diameter 14.5cm
Dimensions (Ø x H) 14.5 x 8.6cm
Height/depth 8.6cm
Housing Material Plastic
Light features Dimmable
Max. system power 80W
Nominal Voltage 230V
Series URail

Reviews

Be the first to submit a review

Trustpilot