Paulmann 17834 Low Voltage Cable Kit with Diverters and Clamps, Chrome

MPN
17834
Brand
Paulmann
EAN-13
4000870178348
Order Code
12-6046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.89 £24.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Paulmann 17834 Low voltage cable kit is a chrome tensioner kit designed for cable systems. This halogen track lighting system offers versatility for suspended lighting installations. Ideal for ceiling applications, it provides a sleek solution for modern lighting designs.
Type Low voltage cable kit
Housing colour Chrome
Energy efficiency rating n.a
Component Tensioner kit
Diameter 1.6cm
Dimensions (Ø x L) 1.6 x 16.5cm
Housing Material Metal
Length 16.5cm
Material (details) Steel, chrome-plated
Weight 0.64kg

Reviews

Be the first to submit a review

Trustpilot