Paulmann 70514.0 SimpLED Strip 7.5m RGB LED Set Individual LED Control |
05-7152
|
|
Back order - 7 availableBack-order availability date - 04/12/2026
|
1+ £49.32
Price per unit Ex VAT
|
White |
IP20 |
|
80 Ra |
+ plug |
|
(L x W x H) 7.5 m x 10 mm x 3 mm |
|
|
3mm |
|
7.5m |
|
|
15W |
12V |
494lm |
494lm |
II |
|
Paulmann 70515.0 FN SimpLED Strip RGB LED Strip with Remote 5m 12V RGB |
05-7153
|
|
Back order - 12 availableBack-order availability date - 04/12/2026
|
1+ £52.01
Price per unit Ex VAT
|
White |
IP20 |
|
80 Ra |
+ plug |
|
|
|
|
|
|
5m |
|
|
|
12V |
650lm |
|
II |
|
Paulmann 70548 MaxLED 500 Strip Daylight White 2.5m 15W IP44 Coating |
05-7158
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.93
Price per unit Ex VAT
|
Silver |
IP44 |
|
80 Ra |
+ plug/socket |
|
(L x W x H) 2.5 m x 12.5 mm x 4 mm |
6500K |
|
4mm |
IP44 |
2.5m |
IP44 |
|
15W |
24V |
|
1375lm |
III |
30 |
Paulmann 70561 LED Strip 1m Pink Neon Bendable USB Plug Easy Mounting |
05-7164
|
|
Back order - 1 availableBack-order availability date - 04/12/2026
|
1+ £10.87
Price per unit Ex VAT
|
Pink |
|
|
|
+ plug |
|
(L x W x H) 1 m x 6 mm x 12 mm |
|
|
12mm |
|
1m |
|
Flexible |
4.50W |
5V |
10lm |
|
III |
|
Paulmann 70562 LED Strip Neon Light Bendable Orange USB Plug 1 m 1 pc |
05-7165
|
|
Back order - 20 availableBack-order availability date - 04/12/2026
|
1+ £13.16
Price per unit Ex VAT
|
Orange |
|
|
|
+ plug |
|
(L x W x H) 1 m x 6 mm x 12 mm |
|
|
12mm |
|
1m |
|
Flexible |
4.50W |
5V |
10lm |
|
III |
|
Paulmann 70563 LED Strip 1m USB Plug Green Neon Light Bends Easily |
05-7166
|
|
Back order - 33 availableBack-order availability date - 04/12/2026
|
1+ £10.79
Price per unit Ex VAT
|
Green |
|
|
|
+ plug |
|
(L x W x H) 1 m x 6 mm x 12 mm |
|
|
12mm |
|
1m |
|
Flexible |
4.50W |
5V |
10lm |
|
III |
|
Paulmann 70564 LED Strip 1m Bendable Blue Neon USB Powered Easy Mount |
05-7167
|
|
Back order - 24 availableBack-order availability date - 04/12/2026
|
1+ £13.23
Price per unit Ex VAT
|
Blue |
|
|
|
+ plug |
|
(L x W x H) 1 m x 6 mm x 12 mm |
|
|
12mm |
|
1m |
|
Flexible |
4.50W |
5V |
10lm |
|
III |
|
Paulmann 70565 MaxLED LED Strip 24V 10m Tunable White Bluetooth Control |
05-7168
|
|
Despatched within 4 working days - 2 in stock
|
1+ £139.40
Price per unit Ex VAT
|
Silver |
|
Yes |
80 Ra |
+ plug |
Built-in LED |
(L x W x H) 10 m x 12 mm x 0.3 cm |
6500K |
120° |
0.3cm |
|
10m |
|
Flexible |
47W |
24V |
|
|
II |
|
Paulmann 70593 YourLED Strip 12V 3m Daylight Coated Adhesive Backing |
05-7181
|
|
Available to back orderBack order, lead time 11 days
|
1+ £20.76
Price per unit Ex VAT
|
Daylight white |
|
|
|
+ plug |
|
|
6000K |
|
|
|
3m |
|
|
9.7W |
12V |
810lm |
|
III |
|
Paulmann 70594 YourLED Strip 12V 3m RGB Coated Adhesive Plug-in System |
05-7182
|
|
Despatched within 4 working days - 10 in stock
|
1+ £24.01
Price per unit Ex VAT
|
Black |
|
|
|
+ plug |
|
|
|
|
|
|
3m |
|
|
17.8W |
12V |
550lm |
|
III |
|