Paulmann 70564 LED Strip 1m Bendable Blue Neon USB Powered Easy Mount

MPN
70564
Brand
Paulmann
EAN-13
4000870705643
Order Code
05-7167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

The Paulmann 70564 LED strip is a 1 metre strip light featuring 5V power and is known for its efficiency and versatility. Manufactured by Paulmann, this LED strip includes a plug and is ideal for cupboard lighting or other interior applications. Its compact design makes it perfect for enhancing ambient lighting in various domestic settings.
Type LED strip
Housing colour Blue
Energy efficiency rating n.a
Connectors (LED strips) + plug
Dimensions (L x W x H) 1 m x 6 mm x 12 mm
Height/depth 12mm
Housing Material Plastic
LED strip features Flexible
Length 1m
Max. system power 4.50W
Nominal Voltage 5V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 10lm
Usage location Inside
Weight 159g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot