Paulmann 70562 LED Strip Neon Light Bendable Orange USB Plug 1 m 1 pc

Image Representative of Range

Paulmann 70562 LED Strip Neon Light Bendable Orange USB Plug 1 m 1 pc

MPN
70562
Brand
Paulmann
EAN-13
4000870705629
Order Code
05-7165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The Paulmann 70562 LED strip is a versatile 1-metre light emitting diode strip with a 5V plug, ideal for subtle lighting applications. Manufactured by Paulmann, it offers efficient cupboard or under-shelf lighting solutions. This LED strip is designed for ease of use and can enhance various interior spaces with its bright yet understated illumination.
Type LED strip
Housing colour Orange
Energy efficiency rating n.a
Connectors (LED strips) + plug
Dimensions (L x W x H) 1 m x 6 mm x 12 mm
Height/depth 12mm
Housing Material Plastic
LED strip features Flexible
Length 1m
Max. system power 4.50W
Nominal Voltage 5V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 10lm
Suitable for number of light sources 0
Usage location Inside
Weight 157g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot