Paulmann 70563 LED Strip 1m USB Plug Green Neon Light Bends Easily

MPN
70563
Brand
Paulmann
EAN-13
4000870705636
Order Code
05-7166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.70 £10.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

The Paulmann 70563 LED strip is a flexible 1-metre light emitting diode strip that operates at 5 volts. Featuring a compact design, it is ideal for cupboard lighting and other applications requiring subtle illumination. This LED strip set includes a plug, making it convenient for easy installation and use.
Type LED strip
Housing colour Green
Energy efficiency rating n.a
Connectors (LED strips) + plug
Dimensions (L x W x H) 1 m x 6 mm x 12 mm
Height/depth 12mm
Housing Material Plastic
LED strip features Flexible
Length 1m
Max. system power 4.50W
Nominal Voltage 5V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 10lm
Usage location Inside
Weight 161g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot