Paulmann 70565 MaxLED LED Strip 24V 10m Tunable White Bluetooth Control

MPN
70565
Brand
Paulmann
EAN-13
4000870705650
Order Code
05-7168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £164.00 £139.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Paulmann's MaxLED 70565 LED strip offers versatile lighting in warm white, neutral white, and daylight white tones. Featuring a 24 V power supply and a length of 10 metres, it provides efficient ambient illumination. This LED strip is ideal for cupboard lighting and various indoor applications.
Type LED strip
Housing colour Silver
Dimmable Yes
Energy efficiency rating n.a
Base Built-in LED
Beam angle 120°
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug
Dimensions (L x W x H) 10 m x 12 mm x 0.3 cm
Height/depth 0.3cm
Housing Material Plastic
Hub Required
Lamp type LED (monochrome)
LED strip features Flexible
Length 10m
Max. system power 47W
Misc Attribute Rectangular
Nominal Voltage 24V
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Series MaxLED
Suitable for number of light sources 600
Usage location Inside
Weight 757g
Width 12mm

Reviews

Be the first to submit a review

Trustpilot