Paulmann 70561 LED Strip 1m Pink Neon Bendable USB Plug Easy Mounting

MPN
70561
Brand
Paulmann
EAN-13
4000870705612
Order Code
05-7164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.79 £10.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

The Paulmann 70561 LED strip is a 1-metre light-emitting diode strip that comes with a plug and operates on 5 volts. It is ideal for DIY cupboard lighting and can be used as an energy-efficient solution for various indoor environments. The LED strip is perfect for creating ambient lighting effects in kitchens or living spaces.
Type LED strip
Housing colour Pink
Energy efficiency rating n.a
Connectors (LED strips) + plug
Dimensions (L x W x H) 1 m x 6 mm x 12 mm
Height/depth 12mm
Housing Material Plastic
LED strip features Flexible
Length 1m
Max. system power 4.50W
Nominal Voltage 5V
Protection class according to IEC 61140 III
Rated luminous flux according to IEC 62722-2- 1 10lm
Usage location Inside
Weight 163g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot