Paulmann 70548 MaxLED 500 Strip Daylight White 2.5m 15W IP44 Coating

MPN
70548
Brand
Paulmann
EAN-13
4000870705483
Order Code
05-7158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £31.68 £26.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Paulmann LED strip, model 70548, is a 2.5-metre light emitting diode strip providing daylight white illumination with a 24 V plug/socket connection. This versatile LED strip is ideal for cupboard lighting and enhancing ambient lighting in various indoor spaces. It is an energy-efficient solution from a reputable manufacturer, Paulmann.
Type LED strip
Housing colour Silver
IP Rating IP44
Energy efficiency rating n.a
Colour rendering index CRI 80 Ra
Colour temperature (max.) 6500K
Connectors (LED strips) + plug/socket
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 2.5 m x 12.5 mm x 4 mm
Height/depth 4mm
Housing Material Plastic
LED number per unit 30
LEDs 180
Length 2.5m
Luminous flux (Φ) per unit 1375lm
Max. system power 15W
Nominal Voltage 24V
Power consumption in emergency mode 15W
Protection class according to IEC 61140 III
Suitable for number of light sources 180
Unit length 415mm
Weight 131g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot