Paulmann 93680 LED Recessed Light Set 18W Aluminium 3-Piece |
05-7488
|
|
Despatched within 4 working days - 10 in stock
|
1+ £79.05
Price per unit Ex VAT
|
Aluminium (machined) |
|
|
68mm |
84mm |
|
45mm |
|
|
18W |
|
|
|
|
|
|
3 |
|
|
|
Paulmann 93875 Coin Slim LED Recessed Light Set 18W Dimmable White |
05-7498
|
|
Despatched within 4 working days - 190 in stock
|
1+ £69.95
Price per unit Ex VAT
|
White (matt) |
IP23 |
Built-in LED |
6.8cm |
|
|
4.5cm |
Aluminium |
LED (monochrome) |
18W |
|
Circular |
230V |
8.4cm |
|
Satinised |
3 |
50° |
|
|
Paulmann 93876 Coin Slim LED Recessed Light 6W Matt White Dimmable |
05-7499
|
|
Despatched within 4 working days - 46 in stock
|
1+ £25.45
Price per unit Ex VAT
|
White (matt) |
IP23 |
Built-in LED |
6.8cm |
|
Radiation |
4.5cm |
Aluminium |
LED (monochrome) |
6W |
Recessmm |
Circular |
230V |
8.4cm |
|
Satinised |
1 |
50° |
0.26kg |
Recessmm |
Paulmann 93877 Coin Slim LED Recessed Light 6W Brushed Iron Dimmable |
05-7500
|
|
Despatched within 4 working days - 4 in stock
|
1+ £26.10
| 1+ |
£26.10 |
| 10+ |
£24.87 |
| 50+ |
£24.75 |
Price per unit Ex VAT
|
Iron (brushed) |
IP23 |
Built-in LED |
6.8cm |
|
Radiation |
4.5cm |
Aluminium |
LED (monochrome) |
6W |
Recessmm |
Circular |
230V |
8.4cm |
|
Satinised |
1 |
50° |
0.26kg |
Recessmm |
Paulmann 93878 Coin Slim LED Recessed Light Set 18W Iron Dimmable |
05-7501
|
|
Despatched within 4 working days - 48 in stock
|
1+ £69.39
Price per unit Ex VAT
|
Iron (brushed) |
IP23 |
Built-in LED |
6.8cm |
|
|
4.5cm |
Aluminium |
LED (monochrome) |
18W |
|
Circular |
230V |
8.4cm |
|
Satinised |
3 |
50° |
|
|
Paulmann 93880 Coin Slim LED Recessed Light Set 6W Chrome Dimmable |
05-7502
|
|
Back order - 138 availableBack-order availability date - 11/11/2026
|
1+ £71.20
Price per unit Ex VAT
|
Chrome |
IP23 |
Built-in LED |
6.8cm |
|
|
4.5cm |
Aluminium |
LED (monochrome) |
6W |
|
Circular |
230V |
8.4cm |
6W |
Satinised |
3 |
50° |
|
|