Paulmann 93875 Coin Slim LED Recessed Light Set 18W Dimmable White

MPN
93875
Brand
Paulmann
EAN-13
4000870938751
Order Code
05-7498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.95
10+ £68.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 190 in stock

Paulmann's 93875 Coin Slim is a 3-piece set of monochrome LED recessed lights with a built-in 18 W LED. The matte white design is ideal for sleek and modern lighting solutions in residential or commercial spaces. These recessed spotlights offer efficient lighting, perfect for creating ambient or accent illumination in ceilings.
Type LED recessed light
Housing colour White (matt)
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Built-in diameter 6.8cm
Built-in height/depth 4.5cm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 8.4cm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot