Paulmann 93877 Coin Slim LED Recessed Light 6W Brushed Iron Dimmable

MPN
93877
Brand
Paulmann
EAN-13
4000870938775
Order Code
05-7500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £26.10
10+ £24.87
50+ £24.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Paulmann's 93877 Coin Slim LED recessed light features a built-in 6 W LED in a monochrome brushed iron finish. This sleek and efficient recessed lighting solution is ideal for modern interiors seeking unobtrusive illumination. It's perfect for ambient lighting in living rooms, kitchens, or hallways.
Type LED recessed light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Beam angle Radiation
Built-in diameter 6.8cm
Built-in height/depth 4.5cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 8.4cm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 50°
Weight 0.26kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot