Paulmann 93880 Coin Slim LED Recessed Light Set 6W Chrome Dimmable

MPN
93880
Brand
Paulmann
EAN-13
4000870938805
Order Code
05-7502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 138 availableBack-order availability date - 11/11/2026

Paulmann's 93880 Coin Slim LED recessed light features a monochrome built-in LED with a 6 W power rating. This Chrome-finished, three-piece set is designed for sleek and modern recessed lighting applications. Ideal for enhancing living spaces with efficient and subtle illumination.
Type LED recessed light
Housing colour Chrome
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Built-in diameter 6.8cm
Built-in height/depth 4.5cm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 8.4cm
Power consumption in emergency mode 6W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot