Paulmann 93876 Coin Slim LED Recessed Light 6W Matt White Dimmable

MPN
93876
Brand
Paulmann
EAN-13
4000870938768
Order Code
05-7499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.45
10+ £24.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Paulmann's 93876 Coin Slim LED recessed light features a built-in 6 W monochrome LED, providing efficient and matte white illumination. Ideal for modern interiors, this recessed spotlight is perfect for creating ambient lighting in kitchens, living rooms, or office spaces. Its slim design allows for discreet installation, enhancing the aesthetic appeal of any room.
Type LED recessed light
Housing colour White (matt)
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Beam angle Radiation
Built-in diameter 6.8cm
Built-in height/depth 4.5cm
Housing Material Aluminium
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 8.4cm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 50°
Weight 0.26kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot