Paulmann 93878 Coin Slim LED Recessed Light Set 18W Iron Dimmable

MPN
93878
Brand
Paulmann
EAN-13
4000870938782
Order Code
05-7501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Paulmann Coin Slim LED recessed light 3-piece set features a brushed iron finish and an 18 W built-in LED, offering efficient monochrome lighting. This product is ideal for modern home interiors, providing seamless integration into ceilings for a sleek appearance. The recessed spotlight design allows for unobtrusive installation, enhancing the ambient lighting in living rooms, kitchens, or offices.
Type LED recessed light
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Base Built-in LED
Built-in diameter 6.8cm
Built-in height/depth 4.5cm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 8.4cm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot