Paulmann 93680 LED Recessed Light Set 18W Aluminium 3-Piece

MPN
93680
Brand
Paulmann
EAN-13
4000870936801
Order Code
05-7488
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £93.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Paulmann manufactures the 93680 LED recessed light, a 3-piece set designed for a sleek, modern appearance. This aluminium finished, machined lighting provides energy-efficient illumination at 18 watts. It is ideal for integrating into ceilings for both residential and commercial applications, providing a clean and unobtrusive lighting solution.
Type LED recessed light
Colour Aluminium (machined)
Power 18W
Energy efficiency rating n.a
External Width 84mm
Light bulb included Yes
Luminous Flux 470lm
Number of bulbs 3
Protection Class II
Rating per bulb 6W
Recess depth 45mm
Recess Diameter 68mm
Total luminous flux 470lm

Reviews

Be the first to submit a review

Trustpilot